Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGBCS8PM1.13-HYHZ-35-0-350-R18
Order Code2894711
Product RangeOSLON SSL 80
Also Known AsQ65112A0773
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGBCS8PM1.13-HYHZ-35-0-350-R18
Order Code2894711
Product RangeOSLON SSL 80
Also Known AsQ65112A0773
Technical Datasheet
Product RangeOSLON SSL 80
LED ColourBlue
Wavelength Typ470nm
Viewing Angle80°
Luminous Flux @ Test45lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test2.85V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCTo Be Advised
Alternatives for GBCS8PM1.13-HYHZ-35-0-350-R18
2 Products Found
Technical Specifications
Product Range
OSLON SSL 80
Wavelength Typ
470nm
Luminous Flux @ Test
45lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
Blue
Viewing Angle
80°
Forward Current If Max
1A
Forward Voltage @ Test
2.85V
Power Dissipation Pd
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003