Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLC YCLBP-KXKZ-5F5G-1
Order Code2762578
Product RangeOSLON Signal
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLC YCLBP-KXKZ-5F5G-1
Order Code2762578
Product RangeOSLON Signal
Technical Datasheet
Product RangeOSLON Signal
LED ColourYellow
Wavelength Typ-
Viewing Angle125°
Luminous Flux @ Test112lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test2.95V
Luminous Intensity @ Test34.5cd
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
OSLON Signal
Wavelength Typ
-
Luminous Flux @ Test
112lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
34.5cd
Automotive Qualification Standard
-
LED Colour
Yellow
Viewing Angle
125°
Forward Current If Max
1A
Forward Voltage @ Test
2.95V
Power Dissipation Pd
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18