Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLJ CKBP-JZKZ-25-1-Z
Order Code2630056
Product RangeOSLON Signal
Also Known AsQ65111A5609
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLJ CKBP-JZKZ-25-1-Z
Order Code2630056
Product RangeOSLON Signal
Also Known AsQ65111A5609
Technical Datasheet
Product RangeOSLON Signal
LED ColourRed
Wavelength Typ625nm
Viewing Angle125°
Luminous Flux @ Test112lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test2.15V
Luminous Intensity @ Test34.5cd
Power Dissipation Pd-
Technical Specifications
Product Range
OSLON Signal
Wavelength Typ
625nm
Luminous Flux @ Test
112lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
34.5cd
LED Colour
Red
Viewing Angle
125°
Forward Current If Max
1A
Forward Voltage @ Test
2.15V
Power Dissipation Pd
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02