Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLT CQBP-KYLY-36-8E8G
Order Code2630059
Product RangeOSLON Signal
Also Known AsQ65112A3581
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLT CQBP-KYLY-36-8E8G
Order Code2630059
Product RangeOSLON Signal
Also Known AsQ65112A3581
Technical Datasheet
Product RangeOSLON Signal
LED ColourGreen
Wavelength Typ528nm
Viewing Angle130°
Luminous Flux @ Test130lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test3.3V
Luminous Intensity @ Test39.9cd
Power Dissipation Pd-
Alternatives for LT CQBP-KYLY-36-8E8G
1 Product Found
Technical Specifications
Product Range
OSLON Signal
Wavelength Typ
528nm
Luminous Flux @ Test
130lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
39.9cd
LED Colour
Green
Viewing Angle
130°
Forward Current If Max
1A
Forward Voltage @ Test
3.3V
Power Dissipation Pd
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability