Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLWA67C-T2U2-5K8L-Z
Order Code1226403
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLWA67C-T2U2-5K8L-Z
Order Code1226403
Technical Datasheet
LED ColourWhite
LED MountingSMD
Bulb Size2.4mm
Forward Current If20mA
Forward Voltage3.6V
Luminous Intensity710mcd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The LWA67C-T2U2-5K8L-Z is a Hyper SIDELED® SMD LED with round-shaped lens. It is suitable for aircraft interior lighting, coupling into light guides, backlighting and retrofit.
- InGaN technology
- Improved corrosion robustness
- 2kV ESD-withstand voltage
- 110°C Junction temperature
- 5V Reverse voltage
Applications
Signalling, Lighting, Avionics, Commercial
Technical Specifications
LED Colour
White
Bulb Size
2.4mm
Forward Voltage
3.6V
Viewing Angle
120°
Product Range
-
MSL
MSL 2 - 1 year
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
710mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000122