Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH213
Order Code1212761
Technical Datasheet
No. of Pins2Pins
Diode Case StyleT-1 3/4 (5mm)
Wavelength of Peak Sensitivity850nm
Angle of Half Sensitivity ±10°
Dark Current1000pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification Standard-
Alternatives for SFH213
1 Product Found
Product Overview
The SFH213 is a 5mm silicon PIN Photodiode with very short switching time. It features 400 to 1100nm wavelength, 10° angle of half sensitivity and suitable to use for high speed photo interrupters.
- 5ns Typical Short Switching Time
- 5mm LED Plastic Package
- 135µA Photocurrent
- 1 x 1mm² Radiant Sensitive Area
Applications
Industrial, Motor Drive & Control
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
850nm
Dark Current
1000pA
Operating Temperature Max
100°C
Automotive Qualification Standard
-
Diode Case Style
T-1 3/4 (5mm)
Angle of Half Sensitivity ±
10°
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268