Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSUCZHEF1.VC-U1U2-L0-V2-250-R18
Order Code4313154
Product RangeOSLON UV 6060 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSUCZHEF1.VC-U1U2-L0-V2-250-R18
Order Code4313154
Product RangeOSLON UV 6060 Series
Technical Datasheet
UV LED TypeUV-C
Wavelength265nm
Radiant Power100mW
Angle of Half Intensity75°
UV LED Case StyleTop View SMD, 6mm x 6mm
Forward Current If250mA
Forward Voltage7V
Product RangeOSLON UV 6060 Series
Technology / MaterialAlGaN
SVHCNo SVHC (14-Jun-2023)
Alternatives for SUCZHEF1.VC-U1U2-L0-V2-250-R18
1 Product Found
Technical Specifications
UV LED Type
UV-C
Radiant Power
100mW
UV LED Case Style
Top View SMD, 6mm x 6mm
Forward Voltage
7V
Technology / Material
AlGaN
Wavelength
265nm
Angle of Half Intensity
75°
Forward Current If
250mA
Product Range
OSLON UV 6060 Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability