Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | US$25.380 |
10+ | US$19.082 |
50+ | US$15.142 |
100+ | US$15.129 |
250+ | US$15.115 |
500+ | US$14.807 |
Product Information
Product Overview
AD9750ARUZ is a 10bit resolution, wideband, second generation member of the TxDAC series of high-performance, low-power CMOS digital-to-analogue-converter (DAC). It is specifically optimized for the transmit signal path of communication systems. This device’s flexible single-supply operating range of 4.5V to 5.5V and low power dissipation are well suited for portable and low-power applications. Its power dissipation can be further reduced to a mere 65mW, without a significant degradation in performance, by lowering the full-scale current output. Also, a power-down mode reduces the standby power dissipation to approximately 20mW. It is manufactured on an advanced CMOS process. It is used in applications such as wideband communication transmit channels: direct IF, base stations, wireless local loop, digital radio link, direct digital synthesis (DDS), and instrumentation.
- Integral linearity error is ±0.1LSB typical at (AVDD = +5V, DVDD = +5V, IOUTFS = 20mA)
- Differential nonlinearity is ±0.1LSB typical at (AVDD = +5V, DVDD = +5V, IOUTFS = 20mA)
- Offset error is +0.02% of FSR typical at (AVDD = +5V, DVDD = +5V, IOUTFS = 20mA)
- Excellent spurious free dynamic range performance, edge-triggered latches
- Small signal bandwidth is 0.5MHz typical at (AVDD = +5V, DVDD = +5V, IOUTFS = 20mA)
- Reference output current is 100nA typical at (AVDD = +5V, DVDD = +5V, IOUTFS = 20mA)
- Reference voltage drift is ±50ppm/°C typical at (AVDD = +5V, DVDD = +5V, IOUTFS = 20mA)
- Power dissipation is 190mW typical at (AVDD = +5V, DVDD = +5V, IOUTFS = 20mA)
- Output noise (IOUTFS = 20mA) is 50pA/√Hz typical at (AVDD = +5V, DVDD = +5V, IOUTFS = 20mA)
- Operating temperature range from -40°C to +85°C, 28-lead TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
Parallel
TSSOP
-
85°C
-
125MSPS
4.5V to 5.5V
28Pins
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate