Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-21369KSWZ-5A
Order Code2460414
Product RangeADSP-21369
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-21369KSWZ-5A
Order Code2460414
Product RangeADSP-21369
Technical Datasheet
DSP TypeFloating Point
IC Case / PackageHLQFP
No. of Pins208Pins
No. of MIPS-
InterfacesSPI, UART
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeADSP-21369
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
DSP Type
Floating Point
No. of Pins
208Pins
Interfaces
SPI, UART
Operating Temperature Max
70°C
IC Case / Package
HLQFP
No. of MIPS
-
Operating Temperature Min
0°C
Product Range
ADSP-21369
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001