| Quantity | Price (ex VAT) |
|---|---|
| 124+ | US$5.454 |
Product Information
Product Overview
The DS1318E+ is a parallel-interface elapsed time counter in 24 pin TSSOP package. This ETC is a 44bit counter that maintains the amount of time that the device operates from main and/or backup power or during an external event. The internal frequency of the counter clock is 4.096KHz which provides a 244µs resolution and a maximum count of over 136 years. A built-in power-sense circuit detects power failures, automatically switches to the backup supply and controls the timer. If an external event timer is desired, the control input EXT can control the counter operation. An open-drain output provides an interrupt and a square-wave output provides a programmable square wave. It is accessed through a byte wide parallel interface. Device is used in power meters and servers.
- Supply voltage range is 3V to 3.6V
- Operating temperature range from -40°C to 85°C
- Internal power-fail circuit allows timer to provide primary or battery operation times
- Timer can alternately provide an event timer of either an active-high or active-low pulse
- Interrupt output generated periodically or when upper 32bits of the counter match an alarm register
- Square-wave output with 16 selectable frequencies from 32.768KHz to 0.5Hz
- UL recognized
Applications
Clock & Timing, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Bytewide
Binary
Elapsed Time Recorder
TSSOP
TSSOP
24Pins
-
85°C
No SVHC (25-Jun-2025)
Binary
Binary
3V
3.6V
Bytewide
-
-40°C
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate