Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1672S-3+T&R
Order Code3914478
Product RangeDS1672 Series
Also Known As90-1672S+3TR
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | US$3.19 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
US$7,972.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1672S-3+T&R
Order Code3914478
Product RangeDS1672 Series
Also Known As90-1672S+3TR
Technical Datasheet
InterfacesI2C
Clock FormatBinary
Date FormatBinary
Clock IC TypeBinary Counter
Time FormatBinary
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Clock IC Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
IC Interface TypeI2C
Product RangeDS1672 Series
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interfaces
I2C
Date Format
Binary
Time Format
Binary
Supply Voltage Max
5.5V
IC Case / Package
SOIC
IC Interface Type
I2C
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Clock Format
Binary
Clock IC Type
Binary Counter
Supply Voltage Min
2.7V
Clock IC Case Style
SOIC
No. of Pins
8Pins
Product Range
DS1672 Series
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability