Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1673E-3+
Order Code3914481
Product RangeDS1673 Series
Also Known As90-1673E+003
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 74+ | US$11.939 |
Price for:Tube of 1
Minimum: 74
Multiple: 74
US$883.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1673E-3+
Order Code3914481
Product RangeDS1673 Series
Also Known As90-1673E+003
Technical Datasheet
Interfaces3 Wire
Clock FormatHH:MM:SS
Date FormatYY-MM-DD-dd
Clock IC TypeRTC
Time FormatHH:MM:SS
Supply Voltage Min2.7V
Supply Voltage Max3.3V
Clock IC Case StyleTSSOP
IC Case / PackageTSSOP
IC Interface Type3 Wire
No. of Pins20Pins
Product RangeDS1673 Series
Qualification-
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interfaces
3 Wire
Date Format
YY-MM-DD-dd
Time Format
HH:MM:SS
Supply Voltage Max
3.3V
IC Case / Package
TSSOP
No. of Pins
20Pins
Qualification
-
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Clock Format
HH:MM:SS
Clock IC Type
RTC
Supply Voltage Min
2.7V
Clock IC Case Style
TSSOP
IC Interface Type
3 Wire
Product Range
DS1673 Series
Operating Temperature Min
0°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability