Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS3906U+T&R
Order Code3921571
Product RangeDS3906 Series
Also Known As90-3906T+000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | US$2.211 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
US$6,633.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS3906U+T&R
Order Code3921571
Product RangeDS3906 Series
Also Known As90-3906T+000
Technical Datasheet
End To End Resistance2.54kohm
No. of PotsTriple
Control Interface2 Wire, I2C, Serial
Track TaperPseudo-Log
Resistance Tolerance± 20%
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Potentiometer IC Case StyleµSOP
No. of Pins10Pins
No. of Steps64
Temperature Coefficient60ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDS3906 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
End To End Resistance
2.54kohm
Control Interface
2 Wire, I2C, Serial
Resistance Tolerance
± 20%
Supply Voltage Max
5.5V
No. of Pins
10Pins
Temperature Coefficient
60ppm/°C
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
No. of Pots
Triple
Track Taper
Pseudo-Log
Supply Voltage Min
2.7V
Potentiometer IC Case Style
µSOP
No. of Steps
64
Operating Temperature Min
-40°C
Product Range
DS3906 Series
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability