Quantity | Price (ex VAT) |
---|---|
1+ | US$77.921 |
Product Information
Product Overview
EVAL-AD7124-8SDZ is an evaluation board for the AD7124-8 low noise, 8channel, low power, 24bit Sigma-Delta ADC with in-amp and reference. A 7V to 9V external supply is regulated to 3.3V to supply the AD7124-8 and support all necessary components. The EVALAD7124-8SDZ board connects to the USB port of the PC by connecting to the EVAL-SDP-CB1Z motherboard. The AD7124-8 EVAL+ software fully configures the AD7124-8 device register functionality and provides DC time domain analysis in the form of waveform graphs, histograms and associated noise analysis for ADC performance evaluation.
- Full featured evaluation board for the AD7124-8
- PC control in conjunction with Analog Devices, Inc. SDP (EVAL-SDP-CB1Z)
- PC software for control and data analysis (time domain)
- Standalone capability
Contents
EVAL-AD7124-8SDZ evaluation board , Evaluation software CD for the AD7124-8.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
24bit
Data Converter
Evaluation Board AD7124-8, Software CD
No SVHC (27-Jun-2024)
AD7124-8
19.2kSPS
Multi-Channel Delta-Sigma ADC
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate