Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | US$13.427 |
10+ | US$8.134 |
25+ | US$7.517 |
100+ | US$6.888 |
300+ | US$6.566 |
500+ | US$6.432 |
Product Information
Product Overview
LT1078 is a micropower, single supply, precision dual op-amp. This device is optimized for single supply operation at 5V. ±15V specifications are also provided. Micropower performance of competing devices is achieved at the expense of seriously degrading precision, noise, speed and output drive specifications. The design effort of the LT1078 was concentrated on reducing supply current without sacrificing other parameters. The offset voltage achieved is the lowest on any dual nonchopper stabilized op-amp micropower or otherwise. Offset current, voltage and current noise, slew rate and gain bandwidth product are all two to ten times better than on previous micropower op-amps. The 1/f corner of the voltage noise spectrum is at 0.7Hz, at least three times lower than on any monolithic op-amp. Application includes battery or solar-powered systems, portable Instrumentation, remote sensor amplifier, satellite circuitry, micropower sample-and-hold, thermocouple amplifier, micropower filters.
- 39μA typical supply current per amplifier(VS = 5V, 0V, VCM = 0.1V, VO = 1.4V, TA = 25°C)
- 40μV typical input offset voltage (VS = 5V, 0V, VCM = 0.1V, VO = 1.4V, TA = 25°C)
- 0.05nA typical input offset current (VS = 5V, 0V, VCM = 0.1V, VO = 1.4V, TA = 25°C)
- 0.6μVP-P input noise voltage (0.1Hz to 10Hz, VS = 5V, 0V, VCM = 0.1V, VO = 1.4V, TA = 25°C)
- 0.5μV/°C typical input offset voltage drift (0°C ≤ TA ≤ 70°C, VS = 5V, 0V, VCM = 0.1V, VO = 1.4V)
- 200KHz typical gain bandwidth product (fO ≤ 20KHz, VS = 5V, 0V, VCM = 0.1V, VO = 1.4V, TA = 25°C)
- 0.07V/μs typical slew rate (AV = 1, VS = ±2.5V, VS = 5V, 0V, VCM = 0.1V, VO = 1.4V, TA = 25°C)
- Single supply operation, input voltage range includes ground
- Output swings to ground while sinking current, no pull-down resistors needed
- 8 lead plastic SO package, operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
0.1V/µs
SOIC
General Purpose
70µV
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
200kHz
0V to ± 18V, 5V to ± 18V
8Pins
-
6nA
0°C
-
MSL 1 - Unlimited
SOIC
200kHz
0.1V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate