Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$17.353 |
10+ | US$12.127 |
50+ | US$10.760 |
100+ | US$9.233 |
250+ | US$9.045 |
500+ | US$8.857 |
Price for:Each
Minimum: 1
Multiple: 1
US$17.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1079ACN#PBF
Order Code4668933
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product200kHz
Slew Rate Typ0.1V/µs
Supply Voltage Range0V to ± 18V, 5V to ± 18V
IC Case / PackagePDIP
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage50µV
Input Bias Current6nA
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.1V/µs
IC Case / Package
PDIP
Amplifier Type
General Purpose
Input Offset Voltage
50µV
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
Gain Bandwidth Product
200kHz
Supply Voltage Range
0V to ± 18V, 5V to ± 18V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
6nA
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability