Product Information
Product Overview
LTC6228HS6#TRMPBF is a single channel very fast, low noise rail-to-rail output, unity gain stable op-amp. It has a gain-bandwidth product of 890MHz and a slew rate of 500V/μs. The low input referred voltage noise of only 0.88nV/√Hz and low distortion performance of better than -100dB at 4VP-P even for signals as fast as 2MHz make them ideal for applications that require high dynamic range and deal with high slew rate signals, such as driving A/D converters. Additional features include Shutdown and the ability to enable/disable internal bias current cancellation to optimize noise performance. It is used in applications such as optical electronics: fast transimpedance amplifiers, driving high dynamic range A/D converters, active filters, video amplifiers, high speed differential to single-ended conversion, low voltage Hi-Fi amplification.
- Input noise voltage spectral density is 0.88nV/√Hz
- Input offset voltage is 20μV typical at (TA = 25°C, VS = ±5V)
- Input offset voltage drift is 0.4μV/°C typical at (TA = 25°C, VS = ±5V)
- Input common mode range includes negative rail, output swings rail-to-rail
- Operating supply voltage range from 2.8V to 11.75V
- Large signal voltage gain is 135dB typical at (TA = 25°C, VS = ±5V)
- Common mode rejection ratio is 110dB typical at (TA = 25°C, VS = ±5V)
- Supply current per channel is 16mA typical at (TA = 25°C, VS = ±5V)
- Settling time to 0.1% is 26ns typical at (TA = 25°C, VS = ±5V)
- Operating temperature range from -40°C to 125°C, package style is 6-lead TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
500V/µs
TSOT-23
General Purpose
20µV
-40°C
-
No SVHC (27-Jun-2024)
-
1 Amplifier
890MHz
2.8V to 11.75V
6Pins
Rail - Rail Output (RRO)
Surface Mount
125°C
-
TSOT-23
890MHz
500V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate