Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 242+ | US$2.801 |
Price for:Each
Minimum: 242
Multiple: 242
US$677.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6560IUD#PBF
Order Code4021406
Technical Datasheet
Supply Voltage5V
No. of Channels1Channels
Gain Bandwidth Product220MHz
Slew Rate Typ-
Input Current Min11mA
Input Current Max21mA
Differential Output Voltage1.1V
Supply Voltage Range4.75V to 5.25V
IC Case / PackageQFN-EP
No. of Pins16Pins
Amplifier TypeTransimpedance
Output Resistance3ohm
Rail to Rail-
Input Offset Voltage12mV
Input Bias Current-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleQFN-EP
Product Overview
LTC®6560 is a low-noise, transimpedance amplifier (TIA) with 220MHz bandwidth. The LTC6560’s low noise, high transimpedance and low power dissipation are ideal for LIDAR receivers using avalanche photodiodes (APDs). Typical application include LIDAR Receiver and Industrial Imaging.
- Operating supply range from 4.75 to 5.25V
- 220MHz -3dB bandwidth with 2pF input capacitance
- Single-ended output
- 74Kohm transimpedance gain
- 4.8pA/√Hz input current noise density at 200MHz (2pF)
- 64nARMS integrated input current noise over 200MHz (2pF)
- Input supply current is 20mA, output supply current is 2.8mA
- 10ns overload recovery time
- 16 lead QFN-EP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Supply Voltage
5V
Gain Bandwidth Product
220MHz
Input Current Min
11mA
Differential Output Voltage
1.1V
IC Case / Package
QFN-EP
Amplifier Type
Transimpedance
Rail to Rail
-
Input Bias Current
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
QFN-EP
No. of Channels
1Channels
Slew Rate Typ
-
Input Current Max
21mA
Supply Voltage Range
4.75V to 5.25V
No. of Pins
16Pins
Output Resistance
3ohm
Input Offset Voltage
12mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability