Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1924VEEE+
Order Code2800965
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Battery ProtectionOver / Under Voltage
No. of Cells3Cells
Shutdown Current0.8µA
IC Case / PackageQSOP
No. of Pins16Pins
Supply Voltage Min4V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Battery Type
Li-Ion, Li-Pol
No. of Cells
3Cells
IC Case / Package
QSOP
Supply Voltage Min
4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (07-Jul-2017)
Battery Protection
Over / Under Voltage
Shutdown Current
0.8µA
No. of Pins
16Pins
Supply Voltage Max
20V
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001