Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX30004CWV+
Order Code2747367
Technical Datasheet
AFE IC Type1 Channel Analog Front End
AFE IC ApplicationBiopotential Measurements
No. of Channels1Channels
IC Interface TypeSPI
Supply Voltage Min1.1V
Supply Voltage Max2V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC Package TypeWLP
No. of Pins30Pins
Resolution18 bits
Sample Rate512SPS
Qualification-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
AFE IC Type
1 Channel Analog Front End
No. of Channels
1Channels
Supply Voltage Min
1.1V
Operating Temperature Min
0°C
IC Package Type
WLP
Resolution
18 bits
Qualification
-
SVHC
No SVHC (07-Jul-2017)
AFE IC Application
Biopotential Measurements
IC Interface Type
SPI
Supply Voltage Max
2V
Operating Temperature Max
70°C
No. of Pins
30Pins
Sample Rate
512SPS
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
Product traceability