Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX3110EEWI+G36
Order Code2517403
Technical Datasheet
UART IC TypeSerial UART
No. of Channels1Channels
Data Rate230Kbps
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageWSOIC
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
UART IC Type
Serial UART
Data Rate
230Kbps
Supply Voltage Max
5.5V
No. of Pins
28Pins
Operating Temperature Max
85°C
Qualification
-
No. of Channels
1Channels
Supply Voltage Min
4.5V
IC Case / Package
WSOIC
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000772