Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX38909EVK#WLP
Order Code3928440
Product RangeMAX38909 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | US$84.661 |
Price for:Each
Minimum: 1
Multiple: 1
US$84.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX38909EVK#WLP
Order Code3928440
Product RangeMAX38909 Series
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX38909
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeLinear Regulator
Kit ContentsEvaluation Board MAX38909
Kit ContentsEvaluation Board MAX38909
Product RangeMAX38909 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board MAX38909
Product Range
MAX38909 Series
Silicon Core Number
MAX38909
Application Sub Type
Linear Regulator
Kit Contents
Evaluation Board MAX38909
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001