Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | US$6.579 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
US$16,447.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX40660ATB/VY+T
Order Code3913827
Technical Datasheet
Supply Voltage3.3V
No. of Channels2Channels
Gain Bandwidth660MHz
Gain Bandwidth Product490MHz
Input Current Min8mA
Slew Rate Typ-
Input Current Max70mA
Supply Voltage Range2.9V to 3.5V
Differential Output Voltage1490mV
IC Case / PackageTDFN
No. of Pins10Pins
Amplifier TypeTransimpedance
Output Resistance100ohm
Rail to Rail-
Input Offset Voltage-
Input Bias Current-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleTDFN
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Supply Voltage
3.3V
Gain Bandwidth
660MHz
Input Current Min
8mA
Input Current Max
70mA
Differential Output Voltage
1490mV
No. of Pins
10Pins
Output Resistance
100ohm
Input Offset Voltage
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
No. of Channels
2Channels
Gain Bandwidth Product
490MHz
Slew Rate Typ
-
Supply Voltage Range
2.9V to 3.5V
IC Case / Package
TDFN
Amplifier Type
Transimpedance
Rail to Rail
-
Input Bias Current
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TDFN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability