Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7030HATJ+T
Order Code2800969
Technical Datasheet
Frequency Min300MHz
Frequency Max450MHz
RF / IF ModulationASK, OOK
Data Rate66Kbps
Receiving Current6.7mA
RF IC Case StyleTQFN
No. of Pins32Pins
Supply Voltage Min2.1V
Supply Voltage Max3.6V
Transmitting Current12.4mA
Output Power (dBm)10dBm
Sensitivity dBm-114dBm
RF Transceiver ApplicationsHome Automation, Remote Control & Sensing, Remote Keyless Entry, Security Systems, Smoke Alarms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (07-Jul-2017)
Alternatives for MAX7030HATJ+T
1 Product Found
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
300MHz
RF / IF Modulation
ASK, OOK
Receiving Current
6.7mA
No. of Pins
32Pins
Supply Voltage Max
3.6V
Output Power (dBm)
10dBm
RF Transceiver Applications
Home Automation, Remote Control & Sensing, Remote Keyless Entry, Security Systems, Smoke Alarms
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Frequency Max
450MHz
Data Rate
66Kbps
RF IC Case Style
TQFN
Supply Voltage Min
2.1V
Transmitting Current
12.4mA
Sensitivity dBm
-114dBm
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
Product traceability