Product Information
Product Overview
The MAX7129CPL+ is a low-noise, 4 1/2 digit, single-chip ADC with multiplexed LCD driver in 40 pin DIP package. It is a high precision monolithic 4-1/2 digit ADC that directly drives a multiplexed liquid crystal display. Using a novel "successive integration" technique, the MAX7129 has a ±20,000 count resolution on both 2.00000V and 200.00mV ranges. It features high impedance differential inputs, excellent differential linearity, true ratiometric operation and auto polarity. The only external active component required to make precision DVM/DPMs is a reference. The overrange and underrange outputs and the 10:1 range changing input facilitate design of autoranging systems. The MAX7129 detects and flags LOW BATTERY condition and also checks for continuity, giving a visual indication and logic level output which can be used to generate an audible signal. It is used in precision digital voltmeter, mustimeter and panel meter applications.
- Input voltage range from 6V to 14V
- High ±19,999 count resolution, full scale accuracy of 0.0005%
- 10pA input bias current, 10µV resolution, zero reading drift of 0.5µV/°C, roll over error <lt/>1 count
- On-board multiplexed LCD display driver 4-1/2 digits, 4 decimal points, 3 annunciators
- Instant continuity detector
- Low battery detector and indicator
- Overrange/underrange outputs
- Eliminates need for compensation capacitor
- Significantly improved ESD protection, monolithic low power CMOS design
- Operating temperature range from 0°C to 70°C
- Signal Processing & Industrial
Applications
Signal Processing, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4.5 Digits
Differential
Single
14V
40Pins
70°C
-
-
Parallel
6V
DIP
0°C
LCD/LED Display ADCs
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate