Product Information
Product Overview
A8520E24A91-EM2 is an evaluation module with an A8520E24A91 Audio Module in the industry's smallest package mounted on it. This evaluation module is designed specifically for compatibility with the TI's CC8520DK development kit. Each A8520E24A91 module incorporates the TI's CC8520 PurePathTM wireless audio SoC and CC2591 range extender. As a stand alone module for user final design implementation, A8520E24A91 incorporates the required RF matching & filtering, crystal, integral antenna, and digital line filtering for good noise reduction and sensitivity. The result is quick low power wireless connectivity without having to deal with extensive protocol, RF, antenna design and regulatory compliance. Thereby providing quick time to market. The A8520E24A91-EM2 is a high performance, interface board with an FCC & IC certified and ETSI compliant A8520E24A91 audio module mounted for quick connection to the Texas Instruments CC8520DK Development Kit.
- Operates in the 2.4GHz ISM band
- Uncompressed wireless audio connectivity
- Pre defined protocol
- PC based configurable human interface
- Autonomous or host mode operation
- Coexistence with WiFi and Bluetooth systems
- Integral antenna
- Integral range extender
- No protocol experience required
- Easily implemented on a two layer PCB
Applications
Wireless, RF Communications, Audio
Warnings
ESD sensitive device. Precautions should be used when handling the device in order to prevent permanent damage.
Technical Specifications
Texas Instruments
RF Module
Eval Board A2500R24A
No SVHC (25-Jun-2025)
A8520E24A91
Communication & Networking
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate