Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerANSMANN
Manufacturer Part No1001-0011
Order Code3289107
Product RangeAnsmann Powerline 4
Battery Charger TypeDesktop
Battery Technologies SupportedNiCd, NiMH
Supply Voltage240VAC
Battery Size CodeAAA, AA
Battery IEC Code-
Battery NEDA Code-
Product RangeAnsmann Powerline 4
Plug TypeEU, UK
SVHCNo SVHC (21-Jan-2025)
Alternatives for 1001-0011
2 Products Found
Technical Specifications
Battery Charger Type
Desktop
Supply Voltage
240VAC
Battery IEC Code
-
Product Range
Ansmann Powerline 4
SVHC
No SVHC (21-Jan-2025)
Battery Technologies Supported
NiCd, NiMH
Battery Size Code
AAA, AA
Battery NEDA Code
-
Plug Type
EU, UK
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.438