Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerANSMANN
Manufacturer Part No1001-0067
Order Code2916010
Technical Datasheet
Battery Charger TypeUSB
Battery Technologies Supported-
Supply Voltage240VAC
Battery Size Code-
Battery IEC Code-
Battery NEDA Code-
Product Range-
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Alternatives for 1001-0067
1 Product Found
Product Overview
Compact, intelligent USB charger with EU plug and USB 2-in-1 cable
- 2 USB ports
- Automatically detects the highest charging current for connected devices
- Includes 1m 2-in-1 USB to Micro USB/Type C cable
- Supply Voltage: 100-240VAC 50/60Hz
- Protected against short circuit, over voltage and wrong polarity
- Maximum simultaneous charge current: 3100mA
- Maximum charge current per port: 2400mA
- Dimensions: 84.1x44.6x29.3mm
Contents
Includes USB charger and 2-in-1 micro USB/Type C charging cable (1m)
Technical Specifications
Battery Charger Type
USB
Supply Voltage
240VAC
Battery IEC Code
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Battery Technologies Supported
-
Battery Size Code
-
Battery NEDA Code
-
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.118