Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerANSMANN
Manufacturer Part No1250-0012
Order Code2916015
Technical Datasheet
Convert FromWorldwide USB
Convert ToEuro (Schuko)
Current Rating16A
Connector ColourBlack
Connector Body MaterialPC (Polycarbonate) Body
Voltage Rating VAC250V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Convenient and easy to use plug adapter for European Schuko 3-pin sockets with USB output.
- Converts from EU (2-pin), UK, USA, Australia, Switzerland, Italy and Brazil type plugs
- Features shutter to cover mains terminals when no plug is fitted
- Side-mounted USB port for easy access
- Maximum socket current: 16A
- USB charge current: 2.1A max
- USB protected against short circuit and overload
- Dimensions: 63 x 63 x 59.5mm
Notes
Adapter does not convert voltage. Please ensure devices are compatible with local mains voltage before connecting.
Technical Specifications
Convert From
Worldwide USB
Current Rating
16A
Connector Body Material
PC (Polycarbonate) Body
Product Range
-
Convert To
Euro (Schuko)
Connector Colour
Black
Voltage Rating VAC
250V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1