Print Page
Product Information
ManufacturerANSMANN
Manufacturer Part No1311-0011
Order Code2723321
Product RangemaxE Pro
Also Known AsGTIN UPC EAN: 4013674106714
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity800mAh
Battery Size CodeAAA
External Diameter10.5mm
Battery TerminalsRaised Positive and Flat Negative
External Height44.5mm
Battery Type / SizeAAA
Weight13g
Battery IEC CodeHR03
Battery NEDA Code-
Battery Compliance-
Product RangemaxE Pro
Product Overview
Pre-charged Ni-MH AAA batteries, supplied in blister packs of four and ready to use straight out of the pack.
- Very low self discharge; Batteries retain over 85% charge capacity after 12 months
- Rechargeable up to 2100 times
Contents
Batteries only
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
800mAh
External Diameter
10.5mm
External Height
44.5mm
Weight
13g
Battery NEDA Code
-
Product Range
maxE Pro
Battery Technology
Nickel Metal Hydride
Battery Size Code
AAA
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AAA
Battery IEC Code
HR03
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054