Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1313-0004
Order Code4305066
Product RangeLithium-Ion Battery with USB Charging port
Also Known AsGTIN UPC EAN: 4013674193981
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerANSMANN
Manufacturer Part No1313-0004
Order Code4305066
Product RangeLithium-Ion Battery with USB Charging port
Also Known AsGTIN UPC EAN: 4013674193981
Technical Datasheet
Battery Voltage1.5V
Battery TechnologyLithium Ion
Battery Capacity2.5Ah
External Diameter25.5mm
Battery Size CodeC
External Height49.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity2
Battery Type / SizeC
Weight37g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeLithium-Ion Battery with USB Charging port
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Voltage
1.5V
Battery Capacity
2.5Ah
Battery Size Code
C
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
C
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Technology
Lithium Ion
External Diameter
25.5mm
External Height
49.5mm
Pack Quantity
2
Weight
37g
Battery NEDA Code
-
Product Range
Lithium-Ion Battery with USB Charging port
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103
UN Hazard Code:3480