Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1502-0002-1.
Order Code2352802
Also Known AsLR6 Mignon Industrial 200
Technical Datasheet
1 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$117.116 |
5+ | US$94.256 |
10+ | US$92.366 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
US$117.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1502-0002-1.
Order Code2352802
Also Known AsLR6 Mignon Industrial 200
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAA
Battery TechnologyAlkaline
External Diameter14.5mm
Battery Capacity2.7Ah
External Height50.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity200
Battery Type / SizeAA
Weight23g
Battery IEC CodeLR6
Battery NEDA Code15A
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for 1502-0002-1.
1 Product Found
Product Overview
The 1502-0002-1 is an alkaline manganese (mercury free) AA Battery with raised positive and flat negative terminals.
Applications
Power Management
Contents
200x Industrial alkaline battery (AA)
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
2.7Ah
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AA
Battery IEC Code
LR6
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
AA
External Diameter
14.5mm
External Height
50.5mm
Pack Quantity
200
Weight
23g
Battery NEDA Code
15A
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.75