Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1502-0005.
Order Code2484249
Also Known AsFR6 Mignon Industrial 10; GTIN UPC EAN: 4013674036516
Technical Datasheet
3 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | US$46.726 |
5+ | US$39.155 |
10+ | US$35.336 |
20+ | US$34.626 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
US$46.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1502-0005.
Order Code2484249
Also Known AsFR6 Mignon Industrial 10; GTIN UPC EAN: 4013674036516
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAA
Battery TechnologyLithium Iron Disulphide
External Diameter14.3mm
Battery Capacity3Ah
External Height50.4mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity10
Battery Type / SizeAA
Weight15g
Battery IEC CodeFR6
Battery NEDA Code15LF
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
High capacity Lithium Iron Disulphide AA batteries for industrial applications. Ideal for high drain devices such as digital cameras, external sensors and measurement equipment.
- Treble the capacity of a standard alkaline battery
- Very low self discharge rates
- 35% Lighter than equivalent alkaline batteries
- Wide operating temperature range; from -40°C to +60°C
- Up to 10 years shelf life
Contents
Contents: Batteries only
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Lithium Iron Disulphide
Battery Capacity
3Ah
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AA
Battery IEC Code
FR6
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
AA
External Diameter
14.3mm
External Height
50.4mm
Pack Quantity
10
Weight
15g
Battery NEDA Code
15LF
Product Range
-
Technical Docs (3)
Alternatives for 1502-0005.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.164
UN Hazard Code:3090