Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1700-0109
Order Code3385578
Also Known AsPowerbank Wireless
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerANSMANN
Manufacturer Part No1700-0109
Order Code3385578
Also Known AsPowerbank Wireless
Technical Datasheet
Battery Capacity8Ah
No. of Charging Ports2 Ports
Charging Amps2.1A
External Depth125.8mm
External Height16mm
External Width68.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Capacity
8Ah
Charging Amps
2.1A
External Height
16mm
Product Range
-
No. of Charging Ports
2 Ports
External Depth
125.8mm
External Width
68.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85078000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.229
UN Hazard Code:3480