Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1700-0135
Order Code3777697
Also Known AsPB218CPDW; GTIN UPC EAN: 4013674177783
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerANSMANN
Manufacturer Part No1700-0135
Order Code3777697
Also Known AsPB218CPDW; GTIN UPC EAN: 4013674177783
Technical Datasheet
Battery Capacity10Ah
No. of Charging Ports2 Ports
Charging Amps3A
External Depth144.5mm
External Height15.5mm
External Width69.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Portable USB charger that features dual USB outputs and integrated Wireless Charging pad for compatible devices. The PB218CPDW is designed for convenience so you can recharge your devices anywhere!
- Portable USB charger that incorporates Wireless Charging technology
- USB-A & USB-C ports with Quick Charge 3.0 and Power Delivery support
- 10,000mAh Li-poly battery capacity
- 5V, 2A USB standard input/output
- Wireless output: 5V/1A (Normal), 9V/1.1A (Fast)
- Four segment battery status LEDs show current battery capacity
- Connections: Micro USB input, USB-C input/output port and USB-A output
- Rechargeable via USB connection, approx. time for full charge: 6 hours
- Dimensions (HxWxD): 16x69x144mm
Technical Specifications
Battery Capacity
10Ah
Charging Amps
3A
External Height
15.5mm
Product Range
-
No. of Charging Ports
2 Ports
External Depth
144.5mm
External Width
69.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85078000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.298
UN Hazard Code:3480