Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerANSMANN
Manufacturer Part No1700-0140
Order Code3871778
Technical Datasheet
Battery Capacity5Ah
No. of Charging Ports1 Port
Charging Amps2.1A
External Depth89.4mm
External Height12mm
External Width59.8mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Capacity
5Ah
Charging Amps
2.1A
External Height
12mm
Product Range
-
No. of Charging Ports
1 Port
External Depth
89.4mm
External Width
59.8mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.166
UN Hazard Code:3480