Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1700-0154
Order Code4240744
Also Known AsPB222PD Mini 10Ah; GTIN UPC EAN: 4013674191918
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | US$64.950 |
5+ | US$52.582 |
10+ | US$48.012 |
20+ | US$47.047 |
Price for:Each
Minimum: 1
Multiple: 1
US$64.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1700-0154
Order Code4240744
Also Known AsPB222PD Mini 10Ah; GTIN UPC EAN: 4013674191918
Technical Datasheet
Battery Capacity10Ah
No. of Charging Ports2 Ports
Charging Amps3A
External Depth97mm
External Height17mm
External Width64mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Sleek and portable, the PB222PD from Ansmann is a high capacity power bank with a convenient numeric display for percentage-point capacity indication. The power bank provides a USB-A output and a dual function USB-C port that functions as both input & output. The USB-C port is fully compliant with Power Delivery 3.0 and supports QuickCharge and Huawei Supercharge technologies for high speed smartphone charging.
- 10,000mAh battery provides enough capacity for approx. four smartphone recharges
- USB-A output and USB-C port that functions as both input & output
- Both ports can be used to charge devices simultaneously (15W max output)
- Numeric white LED display provides percentage-point accurate battery capacity
- USB-C port is compliant with Power Delivery 3.0, also compatible with QuickCharge and Huawei Supercharge
- Charging Input: 5V DC/2.4A/12W, 9V DC/2A/18W, 12V DC/1.5A/18W
- USB-A Output: 5V DC/4.5A/22.5W, 9V DC/2A/18W, 12V DC/1.5A/18W, QC 3.0: 3.6-12V/3A
- USB-C Output: 5V DC/3A/15W, 9V DC/2.2A/20W, 12V DC/1.67A/20W
- Multiple protection systems with Multi-Safe Technology: short circuit, over current, over discharge, over charge & over temperature
- 3 Year manufacturer warranty
Contents
Power bank charger, USB-C cable and user guide
Technical Specifications
Battery Capacity
10Ah
Charging Amps
3A
External Height
17mm
Product Range
-
No. of Charging Ports
2 Ports
External Depth
97mm
External Width
64mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.254
UN Hazard Code:3480