Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No1900-0041-1
Order Code3378195
Also Known AsGTIN UPC EAN: 4013674066506
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerANSMANN
Manufacturer Part No1900-0041-1
Order Code3378195
Also Known AsGTIN UPC EAN: 4013674066506
Technical Datasheet
Carrying Case MaterialPlastic
Case ColourBlack, Grey
External Height - Imperial2.48"
External Height - Metric63mm
External Width - Imperial5.43"
External Width - Metric138mm
External Depth - Imperial6.81"
External Depth - Metric173mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Sturdy battery storage case suitable for standard and rechargeable batteries
- Storage space for up to 48 batteries; 24x AA, 20x AAA and 4x 9V PP3 batteries
- Includes a convenient battery tester - check battery capacity with the easy to read LCD display
- Provides protection against moisture and dust
- Wall mountable (screws and plugs supplied)
- 2 Year manufacturer warranty
Contents
Battery box and tester
Notes
Note: Batteries for illustration purposes only, not supplied
Technical Specifications
Carrying Case Material
Plastic
External Height - Imperial
2.48"
External Width - Imperial
5.43"
External Depth - Imperial
6.81"
Product Range
-
Case Colour
Black, Grey
External Height - Metric
63mm
External Width - Metric
138mm
External Depth - Metric
173mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34