Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No2447-3032-20
Order Code2777018
Also Known As4S1P 50.8Wh Inline
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerANSMANN
Manufacturer Part No2447-3032-20
Order Code2777018
Also Known As4S1P 50.8Wh Inline
Technical Datasheet
Battery Voltage14.54V
Battery TechnologyLithium Ion
Battery Capacity3.5Ah
Battery Size Code-
External Height70mm
Battery TerminalsWire Leads
External Width74.8mm
Pack Quantity1
External Depth22.5mm
Battery Type / Size-
Weight203.2g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Voltage
14.54V
Battery Capacity
3.5Ah
External Height
70mm
External Width
74.8mm
External Depth
22.5mm
Weight
203.2g
Battery NEDA Code
-
Product Range
-
Battery Technology
Lithium Ion
Battery Size Code
-
Battery Terminals
Wire Leads
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.214
UN Hazard Code:3480