Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$11.095 |
5+ | US$6.888 |
Price for:Each
Minimum: 1
Multiple: 1
US$11.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No5020022.
Order Code7927924
Also Known AsCR2
Technical Datasheet
Battery Voltage3V
Battery Size CodeCR2
Battery TechnologyLithium Manganese Dioxide
External Diameter15.6mm
Battery Capacity850mAh
Battery TerminalsRaised Positive and Flat Negative
External Height27mm
Pack Quantity1
Battery Type / SizeCR2
Weight11g
Battery IEC CodeCR15H270
Battery NEDA Code5046LC
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for 5020022.
2 Products Found
Product Overview
The 5020022 is a CR2 3V/850mAh button-cell Non-rechargeable Battery, lithium manganese dioxide technology with single cell, raised positive and flat negative terminal, low internal resistance for faster readiness, high energy density and exceptional energy performance with low weight.
- Black Colour
- Can be stored without use up to 10 years
- -40 to 60°C Temperature resistance range
Applications
Portable Devices
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
850mAh
External Height
27mm
Battery Type / Size
CR2
Battery IEC Code
CR15H270
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
CR2
External Diameter
15.6mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Weight
11g
Battery NEDA Code
5046LC
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
UN Hazard Code:3090