Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No5030641.
Order Code1173791
Also Known AsHR20 Mono 10Ah
Technical Datasheet
1 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$24.080 |
Price for:Each
Minimum: 1
Multiple: 1
US$24.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No5030641.
Order Code1173791
Also Known AsHR20 Mono 10Ah
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity10Ah
External Diameter33mm
Battery Size CodeD
Battery TerminalsRaised Positive and Flat Negative
External Height61.5mm
Pack Quantity1
Battery Type / SizeD
Weight157g
Battery IEC CodeHR20
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for 5030641.
1 Product Found
Product Overview
The 5030641 from Ansmann is a rechargeable, nickel metal hydride battery with raised positive and flat negative terminals.
- Battery IEC code is HR20
- Size code of battery is D
- Nominal voltage of battery is 1.2V
- Maximum charge voltage is 1.5V at 20°C
- Nominal capacity of 10000mAh (discharge at 0.2C)
- Life expectancy as per IEC standard is <gt/>500 cycles
- Discharging ambient temperature range from -20°C to 60°C
- Maximum continuous discharge current of 10A
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
10Ah
Battery Size Code
D
External Height
61.5mm
Battery Type / Size
D
Battery IEC Code
HR20
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Technology
Nickel Metal Hydride
External Diameter
33mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Weight
157g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.157
UN Hazard Code:3496