Product Information
Alternatives for 5035342.
1 Product Found
Product Overview
The 5035342 is an E 8.4V/200mAh Rechargeable Battery features a nickel metal hydride technology, snap contact terminals. For devices with high power consumption/low self-discharge, optimal solution for demanding users, the batteries have a high capacity and still a very low self-discharge. It is thus ideal for applications such as flashlights, toys, modelling, game consoles, digital cameras, flash equipment, medical equipment etc. maxE has the energy to power all your devices. The self-discharge is 10 times lower than in regular NiMH batteries. After a year, there is still around 80% of the initial capacity left. This was made possible by a special separator which dramatically reduces unwanted internal current flow. The batteries can be charged with a high charging current, thereby very short charging times are possible.
- Black colour
- ≤0.8Ω Internal resistance
- Benefits the environment
- High safety standards and good cycle stability
- Fast charging
- No memory effect
- Can be used at -20 to 65°C temperature
Applications
Portable Devices, Medical, Imaging, Video & Vision
Technical Specifications
8.4V
200mAh
48.5mm
1
E
40g
-
-
Nickel Metal Hydride
E
Snap Contact
17.5mm
26.5mm
6F22
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate