Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANSMANN
Manufacturer Part No5207442-UK
Order Code1823842
Product RangeEnergy 8 plus Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerANSMANN
Manufacturer Part No5207442-UK
Order Code1823842
Product RangeEnergy 8 plus Series
Technical Datasheet
Battery Charger TypeDesktop
Battery Technologies SupportedNiCd, NiMH
Supply Voltage240V
Battery Size CodeAAA, AA, C, D, PP3
Battery IEC Code-
Battery NEDA Code-
Product RangeEnergy 8 plus Series
Plug TypeEU, UK
SVHCNo SVHC (21-Jan-2025)
Alternatives for 5207442-UK
1 Product Found
Product Overview
- Multi-functional desk-top charger for both NiCd and NiMH cells
- Charges 1-6 AA, AAA, and/or 1-4 C, D cells and/or 1-2 9V blocks
- Microprocessor controlled charging, utilising delta peak techniques
- Faulty cell detection
- Pre charge function
- Individual supervision of each inserted cell
- Safety timer
- Cell temperature detection
- Reverse connection protection
- 3 colour cell charge status indicators
- Supply Voltage: 100-240VAC
Contents
Supplied with mains plug which can be configured for use in UK or Europe
Technical Specifications
Battery Charger Type
Desktop
Supply Voltage
240V
Battery IEC Code
-
Product Range
Energy 8 plus Series
SVHC
No SVHC (21-Jan-2025)
Battery Technologies Supported
NiCd, NiMH
Battery Size Code
AAA, AA, C, D, PP3
Battery NEDA Code
-
Plug Type
EU, UK
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.917