Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerANTEX
Manufacturer Part NoC250E
Order Code1204740
Technical Datasheet
Output Power15W
For Use WithAntex C250 Soldering Iron
Length147mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The C250E is a 15W Heating Element suitable for use with the Antex C250 soldering Iron.
Applications
Maintenance & Repair
Technical Specifications
Output Power
15W
Length
147mm
SVHC
No SVHC (25-Jun-2025)
For Use With
Antex C250 Soldering Iron
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006