Product Information
Product Overview
The MASK4CT has a unique design and delivers a crystal clear sound for all your public address and background music applications. The MASK4CT can be used as a 70V/100V speaker with power tapping on 20-10-5-2.5 watts in 100V or as a low impedance 16 Ohm speaker. This results in a versatile speaker that can be used in any location and any application. The design of the MASK4CT ensures high quality and long lasting performance in indoor and outdoor use, even under extreme weather conditions. The built-in Apart 3-step protection and the high-quality components make the MASK4CT an ultra- reliable, fail safe loudspeaker even at high power loads. Thanks to the revolutionary design of the ClickMount bracket, the MASK4CT is without a doubt the fastest and most installer friendly loudspeaker to-date. The pre-defined clicks on the ClickMount ensure a perfect alignment for every loudspeaker. With the discrete cable management system, integrated spirit level and in/out connectors, the full cabling is done on the bracket. To complete the installation simply click the loudspeaker on the ClickMount!
- Driver size: 4.25"
- Tweeter size: 1"
- Multi-tap transformer: 100V, 70V, 16 Ohms
- 100V Power tappings: 20W, 10W, 5W, 2.5W
- 70V Power tappings: 20W, 10W, 5W, 2.5W, 1.25W
- 16 Ohms Output power: 50W AES (70W Program)
- Frequency response: 80Hz - 20kHz
- SPL (1W/1m): 89dB
- Max SPL @ 1m: 104dB
- Built-in 5° driver downtilt angle
- Dispersion angle: 180° H x 180° V
- Protection: Auto-Reset 3-step Protection Guard
- IP Rating: IP64
- ABS plastic cabinet with aluminium grille
- Clickmount wall bracket mounting system
- Mounted distance from wall: 80mm
- Dimensions (WxHxD): 144x238x144mm
- Weight: 1.85kg (each)
Technical Specifications
20, 10, 5, 2.5W, 16R
20kHz
144mm
APART MASK
80Hz
238mm
144mm
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate