Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for AC3560FILL
1 Product Found
Technical Specifications
Product Range
-
Keypad Output
Matrix
Contact Current Max
100mA
No. of Keys
12
Panel Cutout Height
95mm
Keypad Array
3 x 4
Housing Material
-
Contact Voltage DC Nom
30V
Panel Cutout Width
76mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035