Print Page
Product Information
ManufacturerAPEM
Manufacturer Part NoIRR3S462LOS
Order Code1714172
Product RangeIR
Technical Datasheet
Product RangeIR
Panel Cutout Diameter16.2mm
Contact Current Max200mA
Switch OperationMomentary
Contact Voltage AC Nom250V
Contact Current AC Max200mA
Contact Voltage DC Nom48V
Contact Voltage VAC250V
Contact Current DC Max200mA
Contact Voltage VDC48V
Product Overview
The IR series sealed momentary Pushbutton Switch made of thermoplastic case with polyamide 6/6 actuator and polycarbonate lens.
- Gold plated silver or silver contacts
- Sealed to IP67
- Illuminated or non-illuminated
- Tactile feedback
- Square or round actuator
- Wide choice of bezel and actuator colours
- Wide choice of illumination colours
- UL94-V0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
IR
Contact Current Max
200mA
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
48V
Contact Current DC Max
200mA
Panel Cutout Diameter
16.2mm
Switch Operation
Momentary
Contact Current AC Max
200mA
Contact Voltage VAC
250V
Contact Voltage VDC
48V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01