Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC0180BBNAF
Order Code140017
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC0180BBNAF
Order Code140017
Technical Datasheet
Supply Voltage130V
Lamp Base Type-
Illumination ColourRed
Mounting Hole Dia13.5mm
Lens Shape-
Current Rating20mA
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage
130V
Illumination Colour
Red
Lens Shape
-
Product Range
-
Lamp Base Type
-
Mounting Hole Dia
13.5mm
Current Rating
20mA
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004