Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC282000NAP
Order Code657475
Product Range2820
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC282000NAP
Order Code657475
Product Range2820
Technical Datasheet
Supply Voltage130V
Mounting Hole Dia12mm
Current Rating20mA
Product Range2820
Product Overview
The C282000NAP is a Neon Indicator with 6.3mm termination tabs and long terminal barrier. Snap-in neon indicator with a modern style polycarbonate coloured round lens (13.6mm). An appropriate resistor is incorporated in the body moulding.
Applications
Signalling
Technical Specifications
Supply Voltage
130V
Current Rating
20mA
Mounting Hole Dia
12mm
Product Range
2820
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004