Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerARDUINO
Manufacturer Part NoA000065
Order Code2075344
Technical Datasheet
Silicon ManufacturerDigi International
Silicon Family NameXBee
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsDaughter Board
For Use WithArduino UNO, Xbee Wireless Module
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The Arduino Wireless SD Shield is a great way to prototype wireless applications thanks to its XBee compatible socket, prototyping area and SD card connector. You can use this shield to connect your wireless module from Digi to create a network of Arduino boards, solder parts to the prototyping area to create your project, and use the SD card to store data you can then easily transfer to a computer.
- Arduino Shield used connect your Arduino UNO with your XBee module
- 8 x 12 hole prototype area
- On-board SD card slot
- On-Board switch allows wireless module to communicate with the USB to serial converter or with MCU
Applications
Communications & Networking, Wireless
Technical Specifications
Silicon Manufacturer
Digi International
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino UNO, Xbee Wireless Module
SVHC
No SVHC (17-Dec-2014)
Silicon Family Name
XBee
Core Sub-Architecture
-
Kit Contents
Daughter Board
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033112